Alpen 61400150100 HSS Metal Twist Drill Bit 1.5mm 40mm DIN338 3 pieces

Image Representative of Range

Alpen 61400150100 HSS Metal Twist Drill Bit 1.5mm 40mm DIN338 3 pieces

MPN
61400150100
Brand
Alpen
EAN-13
9002740200697
Order Code
11-2359
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

The Alpen 61400150100 is a high-speed steel metal twist drill bit with a diameter of 1.5 mm and a total length of 40 mm. It features a DIN 338 cylinder shank and comes in a pack of three, making it suitable for precision drilling in sheet metal and steel. Ideal for machining tasks, it is a versatile tool for professional and DIY applications.
Type Metal twist drill bit
Diameter 1.5mm
Cutting Length 18mm
Overall Length 40mm
DIN Standard DIN 338
Material HSS
Tensile strength (max.) 850 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot