Alpen 603002100 Wood Twist Drill Set 4-Piece 3-6mm Heat Resistant

Image Representative of Range

Alpen 603002100 Wood Twist Drill Set 4-Piece 3-6mm Heat Resistant

MPN
603002100
Brand
Alpen
EAN-13
9002740963141
Order Code
11-2355
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Alpen 603002100 wood twist drill bit set includes four pieces in sizes 3 mm, 4 mm, 5 mm, and 6 mm, featuring a 1/4" (6.3 mm) shank. Produced by Alpen, these wood drill bits are designed for precision drilling in woodwork tasks. Ideal for carpentry and general wood drilling applications, this set provides durability and efficiency.
Type Wood twist drill bit set
Diameter Various
Length Various
Material HSS
Material Suitability Wood
Tool Holder 1/4" (6.3 mm)

Reviews

Be the first to submit a review

Trustpilot