Alpen 35200800100 Carbide Drill Bit 8 mm 120 mm Cylinder Shank 1 piece

Image Representative of Range

Alpen 35200800100 Carbide Drill Bit 8 mm 120 mm Cylinder Shank 1 piece

MPN
35200800100
Brand
Alpen
EAN-13
9002741116669
Order Code
11-2339
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Alpen brickwork drill bit, model 35200800100, features an 8 mm carbide metal tip and a total length of 120 mm with a cylinder shank design. Manufactured by Alpen, this robust masonry drill bit is ideal for drilling into brickwork and other stone materials. Its durable construction makes it suitable for professional applications in construction and renovation projects.
Type Brickwork drill bit
Diameter 8mm
Cutting Length 80mm
Overall Length 120mm
Material Carbide metal
Material Suitability Brick
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot