Alpen 300102100 Keramo Extreme Drill Bit Set 10mm For Hard Tiles/Glass

Image Representative of Range

Alpen 300102100 Keramo Extreme Drill Bit Set 10mm For Hard Tiles/Glass

MPN
300102100
Brand
Alpen
EAN-13
9002741151370
Order Code
11-2333
Country of Origin
Austria
  • Quickly find another product in this range by Diameter:

    6mm 8mm 10mm
View Full Product Range (3)

Discontinued


The Alpen Keramo extreme ATM2 tile and glass drill bit set, manufactured by Alpen, includes two pieces with a 10 mm size and a 1/4" (6.3 mm) cylinder shank. These drill bits are designed for precision drilling into tiles and glass. Ideal for both professional and DIY tasks, they offer reliable performance for delicate materials.
Type Tile and glass drill bit set
Diameter 10mm
Material Carbide metal

Trustpilot