Alpen 25701400100 Granite Drill Bit 14mm Carbide for Tough Surfaces

Image Representative of Range

Alpen 25701400100 Granite Drill Bit 14mm Carbide for Tough Surfaces

MPN
25701400100
Brand
Alpen
EAN-13
9002741122042
Order Code
11-2323
Country of Origin
Austria
View Full Product Range (7)

Discontinued


The Alpen carbide metal granite drill bit, with a 14 mm diameter and 150 mm total length, is manufactured by Alpen. Designed for precision, it features a cylinder shank and is suitable for drilling tasks in stone, masonry, and brickwork. This 1-piece high-performance tool is ideal for granite and tough materials.
Type Granite drill bit
Diameter 10mm
Cutting Length 90mm
Overall Length 150mm
Material Carbide metal
Tool Holder Cylinder shank

Trustpilot