Alpen 25701200100 Granite Drill Bit 12mm Carbide 150mm Cylinder Shank

Image Representative of Range

Alpen 25701200100 Granite Drill Bit 12mm Carbide 150mm Cylinder Shank

MPN
25701200100
Brand
Alpen
EAN-13
9002741122035
Order Code
11-2321
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 27/08/2026

The Alpen 25701200100 is a carbide metal granite drill bit featuring a 12 mm diameter and a total length of 150 mm with a cylinder shank. Manufactured by Alpen, this robust stone and masonry drill bit is ideal for drilling into granite, stone, and brickwork. The design ensures precision and durability for demanding applications in construction and masonry work.
Type Granite drill bit
Diameter 10mm
Cutting Length 90mm
Overall Length 150mm
Material Carbide metal
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot