Alpen 102225100 HSS-E Drill Bit Set 25-Piece Cobalt High Thermal Capacity

Image Representative of Range

Alpen 102225100 HSS-E Drill Bit Set 25-Piece Cobalt High Thermal Capacity

MPN
102225100
Brand
Alpen
EAN-13
9002741123322
Order Code
11-2249
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £120.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Alpen 102225100 HSS-E Metal Twist Drill Bit Set is a 25-piece cobalt set known for its durability and precision. Manufactured by Alpen, these bits are ideal for drilling in metal, steel, and sheet metal applications. They are commonly used in machining tasks and are essential tools for professionals working with various metal surfaces.
Type Metal twist drill bit set
Diameter Various
Material cobalt
Tensile strength (max.) 1300 N/mm²

Reviews

Be the first to submit a review

Trustpilot