Alpen 100803100 MultiCut Drill Set 3-Piece Carbide 5/6/8mm Multi-Purpose

Image Representative of Range

Alpen 100803100 MultiCut Drill Set 3-Piece Carbide 5/6/8mm Multi-Purpose

MPN
100803100
Brand
Alpen
EAN-13
9002741028917
Order Code
11-2244
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Alpen MultiCut 100803100 is a carbide metal multi-purpose drill bit set by Alpen, featuring three pieces of 5 mm, 6 mm, and 8 mm sizes. This versatile drill bit set is designed for multi-material drilling, making it ideal for use in wood, metal, and masonry. The robust carbide construction ensures efficient performance and long-lasting durability for various DIY and professional applications.
Type Multi-purpose drill bit set
Diameter Various
Material Carbide metal
Tool Holder 1/4" (6.3 mm)

Reviews

Be the first to submit a review

Trustpilot