Alpen 0081501500100 Hammer Drill Bit 15mm 4 Carbide Blades 160mm Length

MPN
0081501500100
Brand
Alpen
EAN-13
9002741265381
Order Code
01-0990
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £16.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Alpen 0081501500100 is a 15 mm hammer drill bit with a total length of 160 mm designed for use with SDS-Plus systems. This stone, masonry, and brickwork drill bit is ideal for robust drilling tasks. Alpen's durable design ensures reliable performance for construction and renovation projects.
Type Hammer drill bit
Diameter 15mm
Cutting Length 100mm
Overall Length 160mm
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot