Alpen 0063302000100 Wood Twist Drill Bit 20mm Cobalt Heat-Resistant

MPN
0063302000100
Brand
Alpen
EAN-13
9002741181131
Order Code
01-0965
Country of Origin
Austria
View Full Product Range (16)

Discontinued


The Alpen wood twist drill bit, model 0063302000100, features a 20 mm diameter and a total length of 178 mm. Made for precision drilling, it is ideal for creating clean holes in wooden materials. Alpen's product ensures durability and accuracy, making it suitable for professional carpentry or DIY woodwork projects.
Type Wood twist drill bit
Diameter 20mm
Length 178mm
Material HSS

Trustpilot