Alpen 0063301800100 Wood Twist Drill Bit 18mm Heat Resistant 650°C

MPN
0063301800100
Brand
Alpen
EAN-13
9002741181124
Order Code
01-0964
Country of Origin
Austria
View Full Product Range (16)

Discontinued


This Alpen wood twist drill bit, model 0063301800100, features an 18 mm diameter and a total length of 178 mm. It is designed for precise drilling in wood materials. Ideal for carpentry and woodworking projects, it ensures clean and accurate holes.
Type Wood twist drill bit
Diameter 18mm
Length 178mm
Material HSS

Trustpilot