Alpen 0063300300100 Wood Drill Bit 3mm Cobalt-Alloy Heat Resistant

MPN
0063300300100
Brand
Alpen
EAN-13
9002741181001
Order Code
01-0953
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Alpen wood twist drill bit, model number 0063300300100, has a diameter of 3 mm and a total length of 61 mm. It is specifically designed for drilling into wood materials. Typical applications include woodworking and carpentry projects.
Type Wood twist drill bit
Diameter 3mm
Length 61mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot