Alpen 0060101300100 HSS Twist Drill Bit 13mm 151mm Length 5pcs DIN338

MPN
0060101300100
Brand
Alpen
EAN-13
9002740135890
Order Code
01-0944
Country of Origin
Austria

Discontinued


The Alpen 0060101300100 HSS Twist drill bit set includes five 13.0 mm bits with a total length of 151 mm, adhering to DIN 338 standards. Manufactured by Alpen, these high-speed steel drill bits are designed for precise and durable drilling into metal and sheet metal surfaces. Ideal for machining tasks, they offer reliable performance in a range of industrial and DIY applications.
Type Twist drill bit
Diameter 13.0mm
Cutting Length 101mm
Overall Length 151mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Trustpilot