Alpen 0060101160100 Twist Drill 11.6mm 142mm Length 5 Pcs HSS DIN 338

MPN
0060101160100
Brand
Alpen
EAN-13
9002740135715
Order Code
01-0939
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £47.21 £40.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Alpen manufactures the 0060101160100 HSS Twist drill bit with a diameter of 11.6 mm and a total length of 142 mm. This set includes 5 pieces and conforms to DIN 338 standards, making it ideal for drilling in metal and steel. Typical applications include machining tasks and working with sheet metal.
Type Twist drill bit
Diameter 11.6mm
Cutting Length 94mm
Overall Length 142mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot