Alpen 0060101150100 HSS Drill Bit 11.5mm 142mm DIN 338 5pcs Precision

MPN
0060101150100
Brand
Alpen
EAN-13
9002740135708
Order Code
01-0938
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £44.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Alpen 0060101150100 HSS twist drill bit set, manufactured by Alpen, contains five pieces with a diameter of 11.5 mm and a total length of 142 mm. Designed for effective machining and compatible with metal and steel, these twist drill bits adhere to the DIN 338 standard. Ideal for drilling into sheet metal, these durable bits ensure precision and efficiency in various applications.
Type Twist drill bit
Diameter 11.5mm
Cutting Length 94mm
Overall Length 142mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot