Alpen 0060101130100 HSS Twist Drill Bit 11.3mm 5pcs DIN338 Precision Steel

MPN
0060101130100
Brand
Alpen
EAN-13
9002740135685
Order Code
01-0937
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £47.23 £40.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Alpen 0060101130100 HSS twist drill bit is a high-quality machining tool designed by Alpen. Measuring 11.3 mm in diameter and 142 mm in total length, this set of five is ideal for precise drilling in metal and steel. Typically used in machining applications, these bits provide excellent performance for drilling into sheet metal.
Type Twist drill bit
Diameter 11.3mm
Cutting Length 94mm
Overall Length 142mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot