Alpen 0060101125100 HSS Twist Drill Bit Set 11.25mm 5pcs DIN 338

MPN
0060101125100
Brand
Alpen
EAN-13
9002740135678
Order Code
01-0936
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £50.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Alpen 0060101125100 is a high-speed steel twist drill bit with a diameter of 11.25 mm and a total length of 142 mm, designed to meet DIN 338 standards. Manufactured for precision and durability, it is ideal for drilling through metal and sheet metal applications. This set contains 5 pieces, making it suitable for professional machining and tooling tasks.
Type Twist drill bit
Diameter 11.25mm
Cutting Length 94mm
Overall Length 142mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot