Alpen 0060101100100 HSS Twist Drill 11mm 142mm DIN338 5pcs For Steel

MPN
0060101100100
Brand
Alpen
EAN-13
9002740135647
Order Code
01-0934
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £45.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Alpen HSS twist drill bit, with a total length of 142 mm, is designed for precise drilling in metal and steel. Manufactured by Alpen, this 11.0 mm bit conforms to DIN 338 standards and comes in a pack of five. Ideal for machining tasks, it is suitable for use in sheet metal and other steel applications.
Type Twist drill bit
Diameter 11.0mm
Cutting Length 94mm
Overall Length 142mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot