Alpen 0060101075100 Twist Drill Bit 10.75mm HSS DIN338 5pcs

MPN
0060101075100
Brand
Alpen
EAN-13
9002740135616
Order Code
01-0933
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £54.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Alpen's 0060101075100 is a HSS twist drill bit set featuring five pieces, each with a total length of 142 mm and a diameter of 10.75 mm. Designed to meet DIN 338 standards, these steel drill bits are ideal for machining and working with sheet metal. The set is suitable for various applications where precision metal drilling is required.
Type Twist drill bit
Diameter 10.75mm
Cutting Length 94mm
Overall Length 142mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot