Alpen 0060101040100 HSS Twist Drill Bit Set 10.4mm 133mm 5 pcs

MPN
0060101040100
Brand
Alpen
EAN-13
9002740135579
Order Code
01-0931
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £36.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Alpen HSS Twist Drill Bit, model 0060101040100, is a high-quality machining tool with a diameter of 10.4 mm and a total length of 133 mm. Manufactured for precision drilling, this steel drill bit is designed to effectively penetrate metal and sheet metal. Typical applications include use in machining tasks requiring durable and reliable bits.
Type Twist drill bit
Diameter 10.4mm
Cutting Length 87mm
Overall Length 133mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot