Alpen 0060101025100 HSS Twist Drill Bit 10.25mm 5 pcs Industrial Quality

MPN
0060101025100
Brand
Alpen
EAN-13
9002740135555
Order Code
01-0928
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £33.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

The Alpen 0060101025100 is a high-speed steel twist drill bit set containing five pieces, each with a diameter of 10.25 mm and a total length of 133 mm. Designed to meet DIN 338 standards, these bits are ideal for machining tasks involving metal and sheet metal. Alpen's precision engineering extends the bits' applicability to various drilling needs in steel.
Type Twist drill bit
Diameter 10.25mm
Cutting Length 87mm
Overall Length 133mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot