Alpen 0060100920100 Twist Drill Bit 9.2mm 125mm HSS DIN 338 10pcs

MPN
0060100920100
Brand
Alpen
EAN-13
9002740135418
Order Code
01-0921
Country of Origin
Austria
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    9.1mm 9.2mm 9.3mm 9.5mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £50.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Alpen twist drill bit 0060100920100 is made from high-speed steel, has a diameter of 9.2 mm and a total length of 125 mm, and comes in a pack of 10. Suitable for machining, it is designed to efficiently drill through metals and sheet metal. Ideal for various machining applications, this drill bit follows the DIN 338 standard.
Type Twist drill bit
Diameter 9.2mm
Cutting Length 81mm
Overall Length 125mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot