Alpen 0060100880100 HSS Twist Drill 8.8mm L125mm DIN338 10pc For Metals

MPN
0060100880100
Brand
Alpen
EAN-13
9002740135364
Order Code
01-0917
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £43.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Alpen 0060100880100 is a high-speed steel twist drill bit set featuring ten pieces, each with a diameter of 8.8 mm and a total length of 125 mm. These bits are designed for precision drilling in materials such as metal and sheet metal, following DIN 338 standards. Ideal for machining applications, these drill bits are suitable for use in both domestic and professional settings.
Type Twist drill bit
Diameter 8.8mm
Cutting Length 81mm
Overall Length 125mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot