Alpen 0060100850100 HSS Twist Drill Bit 8.5mm 10pcs For Alloyed Steels

MPN
0060100850100
Brand
Alpen
EAN-13
9002740135326
Order Code
01-0914
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £45.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Alpen's 0060100850100 HSS twist drill bit has a diameter of 8.5 mm and a total length of 117 mm, conforming to DIN 338 standards. This high-performance drill bit is ideal for drilling through metal, steel, and sheet metal. It is often used in machining and as part of machining tools, available in a pack of 10 pieces.
Type Twist drill bit
Diameter 8.5mm
Cutting Length 75mm
Overall Length 117mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot