Alpen 0060100770100 HSS Twist Drill Bit 7.7mm 117mm 10pcs DIN 338

MPN
0060100770100
Brand
Alpen
EAN-13
9002740135203
Order Code
01-0908
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £36.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Alpen, the 0060100770100 twist drill bit has a 7.7 mm diameter and a total length of 117 mm, conforming to DIN 338 standards. This high-speed steel drill bit is ideal for machining metal and sheet metal, offering reliable performance in various drilling applications. The product is available in a pack of 10 pieces, making it a practical choice for frequent use.
Type Twist drill bit
Diameter 7.7mm
Cutting Length 75mm
Overall Length 117mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot