Alpen 0060100750100 HSS Twist Drill Bit 7.5mm 10 pcs Steel/Copper Alloy

MPN
0060100750100
Brand
Alpen
EAN-13
9002740135180
Order Code
01-0906
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Alpen HSS Twist drill bit, model 0060100750100, is a high-performance tool designed for precision drilling. With a 7.5 mm diameter and a total length of 109 mm, it adheres to DIN 338 standards. Suitable for drilling in metal and sheet metal, this bit is ideal for various machining applications.
Type Twist drill bit
Diameter 7.5mm
Cutting Length 69mm
Overall Length 109mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot