Alpen 0060100725100 HSS Twist Drill Bit 7.25mm Set of 10 DIN 338

MPN
0060100725100
Brand
Alpen
EAN-13
9002740135159
Order Code
01-0903
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £42.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Alpen HSS Twist drill bit 7.25 mm, with a total length of 109 mm, is manufactured by Alpen. It is designed for machining through metal and steel, making it suitable for sheet metal applications. This pack contains 10 pieces, adhering to DIN 338 standards.
Type Twist drill bit
Diameter 7.25mm
Cutting Length 69mm
Overall Length 109mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot