Alpen 0060100670100 HSS Twist Drill Bit 6.7mm 10 Pcs for Metals

MPN
0060100670100
Brand
Alpen
EAN-13
9002740135081
Order Code
01-0896
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £29.41 £25.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Alpen twist drill bit 0060100670100 has a 6.7 mm diameter and 101 mm total length, conforming to DIN 338 standards. Made for metal and steel, it's ideal for machining and drilling through sheet metal. This set includes 10 pieces, making it perfect for professionals needing durable and precise tools.
Type Twist drill bit
Diameter 6.7mm
Cutting Length 63mm
Overall Length 101mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot