Alpen 0060100490100 HSS Twist Drill Bit 4.9mm 10 pcs DIN 338 Steel

MPN
0060100490100
Brand
Alpen
EAN-13
9002740134800
Order Code
01-0877
Country of Origin
Austria

Discontinued


Alpen manufactures the 0060100490100 HSS twist drill bit, which has a diameter of 4.9 mm and a total length of 86 mm. This twist drill bit is ideal for machining applications such as drilling into steel, metal, and sheet metal. It is designed to meet DIN 338 standards and comes in a pack of ten, making it a reliable choice for precision drilling tasks.
Type Twist drill bit
Diameter 4.9mm
Cutting Length 52mm
Overall Length 86mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Trustpilot