Christmas Opening Hours and Delivery Dates here

Alpen 0060100410100 Twist Drill Bits 4.1mm 10 pcs HSS DIN 338 75mm

Order Code:

01-0871

Brand: Alpen MPN: 0060100410100 EAN-13: 9002740134695
  • Country of Origin: Austria
  • View All

Discontinued


The Alpen twist drill bit measures 4.1 mm in diameter and 75 mm in total length, conforming to DIN 338 standards. Manufactured by Alpen, this high-speed steel bit is ideal for drilling through metal and sheet metal. It is a reliable choice for machining applications, providing precision and durability.
Type Twist drill bit
Diameter 4.1mm
Cutting Length 43mm
Overall Length 75mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip angle 118°

Trustpilot