Alpen 0060100390100 HSS Twist Drill Bits 3.9mm 75mm DIN 338 10 Pk

MPN
0060100390100
Brand
Alpen
EAN-13
9002740134640
Order Code
01-0869
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £19.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Alpen 0060100390100 HSS twist drill bit, with a diameter of 3.9 mm and a total length of 75 mm, is crafted for precision in steel and sheet metal machining. Manufactured by Alpen, these twist drill bits are part of a 10-piece set, adhering to DIN 338 standards. Ideal for use in metal and steel drilling applications, they are essential tools for various machining tasks.
Type Twist drill bit
Diameter 3.9mm
Cutting Length 43mm
Overall Length 75mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot