Alpen 0060100380100 HSS Twist Drill Bit 3.8mm 10pcs Industrial Quality

MPN
0060100380100
Brand
Alpen
EAN-13
9002740134626
Order Code
01-0868
Country of Origin
Austria
View Full Product Range (10)

Discontinued


The Alpen 0060100380100 HSS Twist drill bit by Alpen is a high-quality machining tool designed for precision drilling in metal, steel, and sheet metal. With a diameter of 3.8 mm and a total length of 75 mm, this drill bit meets DIN 338 standards. It is ideal for professional applications where durability and accuracy are essential, and it is available in a pack of 10 pieces.
Type Twist drill bit
Diameter 3.8mm
Cutting Length 43mm
Overall Length 75mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Trustpilot