Alpen 0060100295100 HSS Twist Drill Bit Set 2.95mm DIN338 for Metal 10pcs

Image Representative of Range

Alpen 0060100295100 HSS Twist Drill Bit Set 2.95mm DIN338 for Metal 10pcs

MPN
0060100295100
Brand
Alpen
EAN-13
9002740134428
Order Code
01-0859
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £16.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Alpen 0060100295100 is a high-speed steel twist drill bit with a 2.95 mm diameter and a total length of 61 mm. It is designed for drilling through metal, including sheet metal and steel, with precision and efficiency. Typically used in machining applications, the bit is part of a 10-piece set conforming to DIN 338 standards.
Type Twist drill bit
Diameter 2.95mm
Cutting Length 33mm
Overall Length 61mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot