Alpen 0060100290100 HSS Twist Drill 2.9mm for Alloyed/Unalloyed Metals

Image Representative of Range

Alpen 0060100290100 HSS Twist Drill 2.9mm for Alloyed/Unalloyed Metals

MPN
0060100290100
Brand
Alpen
EAN-13
9002740134411
Order Code
01-0858
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £14.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Alpen 0060100290100 HSS Twist drill bit, manufactured by Alpen, has a diameter of 2.9 mm and a total length of 61 mm, conforming to DIN 338 standards. It is ideal for drilling into metal, steel, and sheet metal. Typically used in machining applications, this set includes 10 pieces, making it a valuable addition to machining tools.
Type Twist drill bit
Diameter 2.9mm
Cutting Length 33mm
Overall Length 61mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot