Alpen 0060100285100 HSS Twist Drill Bit 2.85mm 10pcs Industrial Quality

Image Representative of Range

Alpen 0060100285100 HSS Twist Drill Bit 2.85mm 10pcs Industrial Quality

MPN
0060100285100
Brand
Alpen
EAN-13
9002740134404
Order Code
01-0857
Country of Origin
Austria
View Full Product Range (16)

Discontinued


The Alpen 0060100285100 HSS twist drill bit set, featuring ten pieces, offers precision with a 2.85 mm diameter and a total length of 61 mm. Manufactured to DIN 338 standards, these metal drill bits are ideal for machining tasks involving steel and sheet metal. Alpen's high-quality bits ensure durability and accurate performance in various applications.
Type Twist drill bit
Diameter 2.85mm
Cutting Length 33mm
Overall Length 61mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Trustpilot