Alpen 0060100280100 HSS Twist Drill Bits 2.8mm 61mm 10pcs Industrial Quality

Image Representative of Range

Alpen 0060100280100 HSS Twist Drill Bits 2.8mm 61mm 10pcs Industrial Quality

MPN
0060100280100
Brand
Alpen
EAN-13
9002740134398
Order Code
01-0856
Country of Origin
Austria
View Full Product Range (16)

Discontinued


The Alpen 0060100280100 HSS Twist drill bit set includes 10 pieces, each with a 2.8 mm diameter and a total length of 61 mm. Engineered for precision, these bits comply with DIN 338 standards and are ideal for machining steel and sheet metal. Made by Alpen, they are perfect for drilling through metal surfaces with ease.
Type Twist drill bit
Diameter 2.8mm
Cutting Length 33mm
Overall Length 61mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Trustpilot