Alpen 0060100275100 HSS Twist Drill Bit 2.75mm 61mm DIN 338 10pcs

Image Representative of Range

Alpen 0060100275100 HSS Twist Drill Bit 2.75mm 61mm DIN 338 10pcs

MPN
0060100275100
Brand
Alpen
EAN-13
9002740134381
Order Code
01-0855
Country of Origin
Austria
View Full Product Range (16)

Discontinued


The Alpen twist drill bit, model 0060100275100, is designed for precision drilling with its HSS construction ensuring durability. With a total length of 61 mm and a diameter of 2.75 mm, it is ideal for use on metal, steel, and sheet metal. This high-quality tool is suitable for machining applications, offering consistent performance for various projects.
Type Twist drill bit
Diameter 2.75mm
Cutting Length 33mm
Overall Length 61mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Trustpilot