Alpen 0060100225100 HSS Twist Drill Bit 2.25mm 10pcs Drills Steel

Image Representative of Range

Alpen 0060100225100 HSS Twist Drill Bit 2.25mm 10pcs Drills Steel

MPN
0060100225100
Brand
Alpen
EAN-13
9002740134244
Order Code
01-0848
Country of Origin
Austria
View Full Product Range (16)

Discontinued


Alpen manufactures the 0060100225100 HSS twist drill bit with a diameter of 2.25 mm and a total length of 53 mm. This drill bit follows the DIN 338 standard and is ideal for machining tasks involving metal or steel. It is typically used for drilling in sheet metal and comes in a pack of 10.
Type Twist drill bit
Diameter 2.25mm
Cutting Length 27mm
Overall Length 53mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Trustpilot