Alpen 0060100210100 HSS Twist Drill Bit 2.1mm 10pcs for Alloyed Steel

Image Representative of Range

Alpen 0060100210100 HSS Twist Drill Bit 2.1mm 10pcs for Alloyed Steel

MPN
0060100210100
Brand
Alpen
EAN-13
9002740134206
Order Code
01-0845
Country of Origin
Austria
View Full Product Range (16)

Discontinued


The Alpen 0060100210100 twist drill bit set consists of 10 pieces, each with a 2.1 mm diameter and a total length of 49 mm, adhering to DIN 338 standards. Manufactured by Alpen, these high-speed steel bits are ideal for machining applications, specifically designed for drilling through metal, steel, and sheet metal. This product is perfect for users needing precise and efficient drilling performance in various metalworking tasks.
Type Twist drill bit
Diameter 2.1mm
Cutting Length 24mm
Overall Length 49mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Trustpilot