Alpen 0060100200100 HSS Twist Drill Bit 2mm 10pcs for Alloyed/Unalloyed Steel

Image Representative of Range

Alpen 0060100200100 HSS Twist Drill Bit 2mm 10pcs for Alloyed/Unalloyed Steel

MPN
0060100200100
Brand
Alpen
EAN-13
9002740134183
Order Code
01-0844
Country of Origin
Austria
View Full Product Range (16)

Discontinued


The Alpen 0060100200100 is a high-speed steel twist drill bit set that includes 10 pieces, each with a 2.0 mm diameter and 49 mm total length in accordance with DIN 338 standards. These metal twist drill bits are ideal for machining tasks, including drilling into steel and sheet metal. Manufactured by Alpen, they are commonly used with sds plus bits for enhanced precision in metalworking applications.
Type Twist drill bit
Diameter 2.0mm
Cutting Length 24mm
Overall Length 49mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Trustpilot