Alpen 0060100195100 HSS Twist Drill Bit 1.95mm 49mm 10pcs DIN 338

Image Representative of Range

Alpen 0060100195100 HSS Twist Drill Bit 1.95mm 49mm 10pcs DIN 338

MPN
0060100195100
Brand
Alpen
EAN-13
9002740134176
Order Code
01-0843
Country of Origin
Austria
View Full Product Range (14)

Discontinued


The Alpen 0060100195100 HSS twist drill bit is manufactured by Alpen and is designed for precision drilling in metal and steel. It features a 1.95 mm diameter with a total length of 49 mm, conforming to DIN 338 standards. Typically used in machining applications, this 10-piece set is ideal for drilling into sheet metal and is compatible with SDS Plus systems.
Type Twist drill bit
Diameter 1.95mm
Cutting Length 24mm
Overall Length 49mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Trustpilot