Alpen 0060100190100 HSS Twist Drill 1.9mm 10 pcs For Steel & Alloys

Image Representative of Range

Alpen 0060100190100 HSS Twist Drill 1.9mm 10 pcs For Steel & Alloys

MPN
0060100190100
Brand
Alpen
EAN-13
9002740134169
Order Code
01-0842
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £13.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Alpen 0060100190100 is a high-speed steel twist drill bit, measuring 1.9 mm in diameter and 46 mm in total length. Manufactured by Alpen, it is designed for precision machining tasks, suitable for drilling metal and sheet metal. This set includes 10 pieces, making it ideal for various machining applications.
Type Twist drill bit
Diameter 1.9mm
Cutting Length 22mm
Overall Length 46mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot