Alpen 0060100180100 HSS Twist Drill Bit 1.8mm 46mm DIN 338 10pcs

Image Representative of Range

Alpen 0060100180100 HSS Twist Drill Bit 1.8mm 46mm DIN 338 10pcs

MPN
0060100180100
Brand
Alpen
EAN-13
9002740134145
Order Code
01-0841
Country of Origin
Austria
View Full Product Range (14)

Discontinued


The Alpen twist drill bit is manufactured by Alpen and comes in a pack of 10 pieces. It measures 1.8 mm in diameter and has a total length of 46 mm, adhering to DIN 338 standards. Ideal for machining tasks, it is designed for drilling into metal, steel, and sheet metal.
Type Twist drill bit
Diameter 1.8mm
Cutting Length 22mm
Overall Length 46mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Trustpilot