Alpen 0060100170100 HSS Twist Drill 1.7mm 10pcs For Steel & Alloys

Image Representative of Range

Alpen 0060100170100 HSS Twist Drill 1.7mm 10pcs For Steel & Alloys

MPN
0060100170100
Brand
Alpen
EAN-13
9002740134121
Order Code
01-0840
Country of Origin
Austria
View Full Product Range (14)

Discontinued


The Alpen twist drill bit set comprises 10 pieces, each with a 1.7 mm diameter and a total length of 43 mm, designed according to DIN 338 standards. Made for precision in metal and steel drilling, these high-speed steel tools are ideal for machining and crafting sheet metal. Manufactured by Alpen, these bits are suitable for professional and industrial applications.
Type Twist drill bit
Diameter 1.7mm
Cutting Length 20mm
Overall Length 43mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Trustpilot