Alpen 0060100160100 HSS Twist Drill Bits 1.6mm 43mm 10 Pcs Industrial Quality

Image Representative of Range

Alpen 0060100160100 HSS Twist Drill Bits 1.6mm 43mm 10 Pcs Industrial Quality

MPN
0060100160100
Brand
Alpen
EAN-13
9002740134107
Order Code
01-0838
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £14.30 £12.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Alpen twist drill bit is a high-speed steel tool designed for precision drilling. With a total length of 43 mm and a diameter of 1.6 mm, it is ideal for machining tasks involving metal and sheet metal. Perfect for professional use, this product comes in a pack of 10, ensuring sufficient supply for various drilling applications.
Type Twist drill bit
Diameter 1.6mm
Cutting Length 20mm
Overall Length 43mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot