Alpen 0060100135100 HSS Twist Drill 1.35mm 10pcs for Alloyed Steels

Image Representative of Range

Alpen 0060100135100 HSS Twist Drill 1.35mm 10pcs for Alloyed Steels

MPN
0060100135100
Brand
Alpen
EAN-13
9002740134022
Order Code
01-0835
Country of Origin
Austria
View Full Product Range (14)

Discontinued


The Alpen 0060100135100 HSS Twist drill bit is manufactured by Alpen and comes in a pack of 10 pieces. It has a diameter of 1.35 mm and a total length of 40 mm, conforming to DIN 338 standards. This drill bit is typically used for machining applications in metal, steel, and sheet metal.
Type Twist drill bit
Diameter 1.35mm
Cutting Length 18mm
Overall Length 40mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Trustpilot