Alpen 0060100110100 HSS Twist Drill Bit 1.1 mm DIN 338 10 pcs

Image Representative of Range

Alpen 0060100110100 HSS Twist Drill Bit 1.1 mm DIN 338 10 pcs

MPN
0060100110100
Brand
Alpen
EAN-13
9002740133971
Order Code
01-0830
Country of Origin
Austria
View Full Product Range (14)

Discontinued


The Alpen 0060100110100 twist drill bit set includes 10 high-speed steel bits, each measuring 1.1 mm in diameter and 36 mm in total length. Manufactured by Alpen, these bits comply with DIN 338 standards and are ideal for drilling through metal and sheet steel. Suitable for machining tasks, they are perfect for precise metalwork applications.
Type Twist drill bit
Diameter 1.1mm
Cutting Length 14mm
Overall Length 36mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Trustpilot