Alpen 0060100100100 HSS Twist Drill Bit 1.0mm 34mm DIN338 10pcs

Image Representative of Range

Alpen 0060100100100 HSS Twist Drill Bit 1.0mm 34mm DIN338 10pcs

MPN
0060100100100
Brand
Alpen
EAN-13
9002740133933
Order Code
01-0829
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £18.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Alpen, the Alpen 0060100100100 Twist drill bit set includes 10 pieces designed for precision in metal and steel applications. With a diameter of 1.0 mm and total length of 34 mm, these HSS twist drill bits conform to DIN 338 standards. Ideal for machining and drilling sheet metal, these bits ensure efficient performance in various industrial tasks.
Type Twist drill bit
Diameter 1.0mm
Cutting Length 12mm
Overall Length 34mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot