Alpen 0060100085100 HSS Twist Drill Bit Set 0.85mm DIN 338 10pcs

Image Representative of Range

Alpen 0060100085100 HSS Twist Drill Bit Set 0.85mm DIN 338 10pcs

MPN
0060100085100
Brand
Alpen
EAN-13
9002740133896
Order Code
01-0826
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £19.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Alpen is the manufacturer of the HSS twist drill bit, designed with a diameter of 0.85 mm and a total length of 30 mm, conforming to DIN 338 standards. This metal drill bit, available in a pack of 10, is ideal for machining tasks involving steel and sheet metal. It features exceptional precision and durability for professional applications in various metalworking environments.
Type Twist drill bit
Diameter 0.85mm
Cutting Length 10mm
Overall Length 30mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot