Alpen 0060100065100 HSS Twist Drill Bit 0.65mm 10pcs For Alloyed Steels

Image Representative of Range

Alpen 0060100065100 HSS Twist Drill Bit 0.65mm 10pcs For Alloyed Steels

MPN
0060100065100
Brand
Alpen
EAN-13
9002740133858
Order Code
01-0822
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £29.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Alpen HSS Twist Drill Bit 0.65 mm is a high-quality machining tool with a total length of 26 mm and adheres to DIN 338 standards. Manufactured by Alpen, the set includes 10 pieces, ideal for precise drilling in metal, steel, and sheet metal applications. Its robust design makes it suitable for both professional and DIY use in various machining tasks.
Type Twist drill bit
Diameter 0.65mm
Cutting Length 8mm
Overall Length 26mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot